Vishay IRF840AS N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.00

(exc. GST)

$29.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$5.40$27.00
15 - 20$5.262$26.31
25 +$5.178$25.89

*price indicative

Packaging Options:
RS Stock No.:
708-5146
Mfr. Part No.:
IRF840ASPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-263

Series

IRF840AS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.1W

Forward Voltage Vf

2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

9.65mm

Length

10.67mm

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy