Vishay Isolated TrenchFET 2 N-Channel MOSFET, 6.5 A, 60 V Enhancement, 8-Pin SOIC SI4946BEY-T1-GE3
- RS Stock No.:
- 919-4195
- Mfr. Part No.:
- SI4946BEY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4195
- Mfr. Part No.:
- SI4946BEY-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 3.7W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Isolated | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 3.7W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Isolated | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Dual N-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4946BEY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC SI4909DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
