Vishay SiR N-Channel MOSFET, 73 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$3,084.00

(exc. GST)

$3,393.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +$1.028$3,084.00

*price indicative

RS Stock No.:
268-8330
Mfr. Part No.:
SIR184LDP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

73A

Maximum Drain Source Voltage Vds

60V

Series

SiR

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0058Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.15mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive switch, battery and load switch.

Very low figure of merit

ROHS compliant

UIS tested 100 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy