Vishay Dual TrenchFET 2 N-Channel MOSFET, 6.5 A, 60 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 180-7299
- Mfr. Part No.:
- SI4946BEY-T1-E3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 180-7299
- Mfr. Part No.:
- SI4946BEY-T1-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.052Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Maximum Power Dissipation Pd | 3.7W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.052Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Maximum Power Dissipation Pd 3.7W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Width 4mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Vishay MOSFET
Features and Benefits
Certifications
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI4946BEY-T1-E3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Dual SI7216DN Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPack
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay Isolated TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4946BEY-T1-GE3
- Vishay Isolated TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
