Vishay TrenchFET N-Channel Power MOSFET, 5.3 A, 60 V Enhancement, 8-Pin SO-8 SI4900DY-T1-E3
- RS Stock No.:
- 180-7298
- Mfr. Part No.:
- SI4900DY-T1-E3
- Brand:
- Vishay
This image is representative of the product range
Add 5000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,345.00
(exc. GST)
$2,580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.938 | $2,345.00 | - |
| 5000 - 7500 | $0.928 | $2,320.00 | $50.00 |
| 10000 + | $0.901 | $2,252.50 | $370.00 |
*price indicative
- RS Stock No.:
- 180-7298
- Mfr. Part No.:
- SI4900DY-T1-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.058Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 4.8mm | |
| Height | 1.35mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.058Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 4.8mm | ||
Height 1.35mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SO-8 SI4900DY-T1-E3
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SI4896DY-T1-E3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2301CDS-T1-E3
