Toshiba TK N-Channel MOSFET, 11.1 A, 650 V Enhancement, 3-Pin TO-220 TK11A65W,S5X(M
- RS Stock No.:
- 891-2875
- Mfr. Part No.:
- TK11A65W,S5X(M
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.68
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.736 | $13.68 |
| 25 - 120 | $2.654 | $13.27 |
| 125 - 245 | $2.574 | $12.87 |
| 250 - 495 | $2.52 | $12.60 |
| 500 + | $2.468 | $12.34 |
*price indicative
- RS Stock No.:
- 891-2875
- Mfr. Part No.:
- TK11A65W,S5X(M
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.1A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 35W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Length | 10mm | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.1A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 35W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15mm | ||
Length 10mm | ||
Width 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba TK Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
