Toshiba TK N-Channel MOSFET, 43 A, 60 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.61

(exc. GST)

$10.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$1.922$9.61
15 - 20$1.888$9.44
25 +$1.858$9.29

*price indicative

RS Stock No.:
796-5083
Mfr. Part No.:
TK30E06N1
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

60V

Series

TK

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Maximum Power Dissipation Pd

53W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

4.45mm

Length

10.16mm

Standards/Approvals

No

Height

15.1mm

Automotive Standard

No

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy