Toshiba TK N-Channel MOSFET, 46 A, 80 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 827-6233
- Mfr. Part No.:
- TK46A08N1,S4X(S
- Brand:
- Toshiba
This image is representative of the product range
Add 30 more to save -
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$17.43
(exc. GST)
$19.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 24 | $2.905 | $17.43 | - |
| 30 - 54 | $2.877 | $17.26 | - |
| 60 - 294 | $2.848 | $17.09 | 1% |
| 300 - 594 | $2.823 | $16.94 | 2% |
| 600 + | $2.795 | $16.77 | 3% |
*price indicative
- RS Stock No.:
- 827-6233
- Mfr. Part No.:
- TK46A08N1,S4X(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 35W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 35W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V EnhancementS4X(S
