Toshiba TK N-Channel MOSFET, 13.7 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 891-2891
- Mfr. Part No.:
- TK14N65W,S1F(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$45.23
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $9.046 | $45.23 |
| 10 - 10 | $8.83 | $44.15 |
| 15 + | $8.694 | $43.47 |
*price indicative
- RS Stock No.:
- 891-2891
- Mfr. Part No.:
- TK14N65W,S1F(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | TK | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.02mm | |
| Height | 20.95mm | |
| Length | 15.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series TK | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 5.02mm | ||
Height 20.95mm | ||
Length 15.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba TK090N65Z Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Toshiba TK090N65Z Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
