Toshiba TK N-Channel MOSFET, 42 A, 120 V Enhancement, 3-Pin TO-220 TK42A12N1,S4X(S
- RS Stock No.:
- 168-7981
- Mfr. Part No.:
- TK42A12N1,S4X(S
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $64.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$127.65
(exc. GST)
$140.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.553 | $127.65 | - |
| 250 + | $2.297 | $114.85 | $64.00 |
*price indicative
- RS Stock No.:
- 168-7981
- Mfr. Part No.:
- TK42A12N1,S4X(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 35W | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 10mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 35W | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 10mm | ||
Height 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 120 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 60 V EnhancementS4X(S
