onsemi UniFET N-Channel MOSFET, 55 A, 60 V Enhancement, 3-Pin TO-220 FDPF55N06
- RS Stock No.:
- 864-8607
- Mfr. Part No.:
- FDPF55N06
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.94
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 410 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.988 | $19.94 |
| 15 - 20 | $3.886 | $19.43 |
| 25 + | $3.828 | $19.14 |
*price indicative
- RS Stock No.:
- 864-8607
- Mfr. Part No.:
- FDPF55N06
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | UniFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series UniFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FDP12N60NZ
