onsemi UniFET N-Channel MOSFET, 15 A, 650 V Enhancement, 3-Pin TO-220 FDPF15N65
- RS Stock No.:
- 145-4336
- Mfr. Part No.:
- FDPF15N65
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$143.55
(exc. GST)
$157.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.871 | $143.55 | - |
| 100 - 150 | $2.80 | $140.00 | 2% |
| 200 + | $2.756 | $137.80 | 4% |
*price indicative
- RS Stock No.:
- 145-4336
- Mfr. Part No.:
- FDPF15N65
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | UniFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 440mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 48.5nC | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 38.5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.87mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series UniFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 440mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 48.5nC | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 38.5W | ||
Maximum Operating Temperature 150°C | ||
Height 15.87mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FDPF15N65
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 FDB15N50
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
