onsemi UniFET N-Channel MOSFET, 22 A, 500 V Enhancement, 3-Pin TO-220 FDP22N50N
- RS Stock No.:
- 145-5388
- Mfr. Part No.:
- FDP22N50N
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $9.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$184.75
(exc. GST)
$203.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 03 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.695 | $184.75 | - |
| 100 - 450 | $3.602 | $180.10 | $9.30 |
| 500 + | $3.242 | $162.10 | $226.50 |
*price indicative
- RS Stock No.:
- 145-5388
- Mfr. Part No.:
- FDP22N50N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | UniFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 220mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 312.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 9.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series UniFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 220mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 312.5W | ||
Maximum Operating Temperature 150°C | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 9.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDP22N50N
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50T
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
