onsemi UniFET N-Channel MOSFET, 51 A, 250 V Enhancement, 3-Pin TO-220 FDP51N25
- RS Stock No.:
- 145-5354
- Mfr. Part No.:
- FDP51N25
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$135.25
(exc. GST)
$148.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 650 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.705 | $135.25 | - |
| 250 + | $2.434 | $121.70 | 10% |
*price indicative
- RS Stock No.:
- 145-5354
- Mfr. Part No.:
- FDP51N25
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-220 | |
| Series | UniFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 320W | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-220 | ||
Series UniFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 320W | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 9.4mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDP51N25
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FDP12N60NZ
