onsemi SuperFET II N-Channel MOSFET, 8 A, 800 V, 3-Pin TO-220F FCPF650N80Z
- RS Stock No.:
- 864-7929
- Mfr. Part No.:
- FCPF650N80Z
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-7929
- Mfr. Part No.:
- FCPF650N80Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 800 V | |
| Series | SuperFET II | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 530 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 30.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.9mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 10.36mm | |
| Typical Gate Charge @ Vgs | 27 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 16.07mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 800 V | ||
Series SuperFET II | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 530 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 30.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.9mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 10.36mm | ||
Typical Gate Charge @ Vgs 27 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 16.07mm | ||
Minimum Operating Temperature -55 °C | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
Utilizing an advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- onsemi SuperFET II N-Channel MOSFET 650 V, 3-Pin TO-220 FCP190N65F
- onsemi SuperFET II N-Channel MOSFET 600 V, 3-Pin TO-220 FCP190N60_GF102
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FQPF8N80C
- onsemi SUPERFET III Type N-Channel MOSFET 800 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 800 V N, 3-Pin TO-252 NTD600N80S3Z
