onsemi SUPERFET III N-Channel MOSFET, 8 A, 800 V N, 3-Pin TO-252 NTD600N80S3Z
- RS Stock No.:
- 229-6456
- Mfr. Part No.:
- NTD600N80S3Z
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.60
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,235 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.92 | $24.60 | - |
| 10 - 95 | $4.77 | $23.85 | $1.50 |
| 100 - 245 | $4.614 | $23.07 | $30.60 |
| 250 - 495 | $4.518 | $22.59 | $100.50 |
| 500 + | $4.422 | $22.11 | $249.00 |
*price indicative
- RS Stock No.:
- 229-6456
- Mfr. Part No.:
- NTD600N80S3Z
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.39mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.39mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 800 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD250N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
