onsemi SuperFET II N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 FCP190N65F
- RS Stock No.:
- 145-4426
- Mfr. Part No.:
- FCP190N65F
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4426
- Mfr. Part No.:
- FCP190N65F
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220 | |
| Series | SuperFET II | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 168 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 208 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.7mm | |
| Typical Gate Charge @ Vgs | 60 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.67mm | |
| Height | 16.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220 | ||
Series SuperFET II | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 168 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 208 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Width 4.7mm | ||
Typical Gate Charge @ Vgs 60 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 10.67mm | ||
Height 16.3mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- onsemi SuperFET II N-Channel MOSFET 600 V, 3-Pin TO-220 FCP190N60_GF102
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- onsemi SuperFET II N-Channel MOSFET 800 V, 3-Pin TO-220F FCPF650N80Z
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- onsemi SuperFET II Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP190N65S3
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
