onsemi SuperFET II N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 FCP190N60_GF102
- RS Stock No.:
- 145-4656
- Mfr. Part No.:
- FCP190N60_GF102
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$136.05
(exc. GST)
$149.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $2.721 | $136.05 |
*price indicative
- RS Stock No.:
- 145-4656
- Mfr. Part No.:
- FCP190N60_GF102
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220 | |
| Series | SuperFET II | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 199 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 208 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.672mm | |
| Length | 10.36mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 57 nC @ 10 V | |
| Height | 15.215mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220 | ||
Series SuperFET II | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 199 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 208 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Width 4.672mm | ||
Length 10.36mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 57 nC @ 10 V | ||
Height 15.215mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- KR
Related links
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- onsemi SuperFET II N-Channel MOSFET 650 V, 3-Pin TO-220 FCP190N65F
- onsemi SuperFET II N-Channel MOSFET 800 V, 3-Pin TO-220F FCPF650N80Z
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP104N60F
