onsemi SuperFET II N-Channel MOSFET, 14 A, 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- RS Stock No.:
- 145-4429
- Mfr. Part No.:
- FCPF400N80Z
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$189.65
(exc. GST)
$208.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.793 | $189.65 |
| 100 - 150 | $3.698 | $184.90 |
| 200 + | $3.641 | $182.05 |
*price indicative
- RS Stock No.:
- 145-4429
- Mfr. Part No.:
- FCPF400N80Z
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | SuperFET II | |
| Package Type | TO-220F | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 35.7W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 16.07mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series SuperFET II | ||
Package Type TO-220F | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 35.7W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Standards/Approvals RoHS Compliant | ||
Height 16.07mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi SuperFET II Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220F FCPF400N80Z
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP190N60E
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60E
