onsemi SuperFET II N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- RS Stock No.:
- 864-7913
- Mfr. Part No.:
- FCPF190N60
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.84
(exc. GST)
$15.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
- Final 856 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.92 | $13.84 | - |
| 10 + | $6.85 | $13.70 | 1% |
*price indicative
- RS Stock No.:
- 864-7913
- Mfr. Part No.:
- FCPF190N60
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | SuperFET II | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Power Dissipation Pd | 39W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series SuperFET II | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Power Dissipation Pd 39W | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP190N60E
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP104N60F
- onsemi SuperFET II Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP190N65S3
