Infineon HEXFET N-Channel MOSFET, 39 A, 80 V Enhancement, 3-Pin TO-252 IRLR2908TRPBF
- RS Stock No.:
- 830-3354
- Mfr. Part No.:
- IRLR2908TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-3354
- Mfr. Part No.:
- IRLR2908TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 120W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 120W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 39A Maximum Continuous Drain Current, 120W Maximum Power Dissipation - IRLR2908TRPBF
This MOSFET is designed for versatility and efficiency across various applications that demand precise current control, particularly in space-constrained environments. Thanks to its HEXFET technology, it maintains effective performance at high temperatures, making it a suitable option for contemporary electronic and electrical systems. Its Ability to manage significant power dissipation while operating in challenging conditions adds to its relevance.
Features & Benefits
• Continuous drain current capability of up to 39A for demanding load applications
• Maximum drain-source voltage of 80V for enhanced reliability
• Low on-resistance of 30mΩ for improved energy efficiency
• Operates at high temperatures up to +175°C for rigorous environments
• Surface mount design facilitates easy installation and assembly
• Enhancement mode offers improved control for varied circuitry
Applications
• Employed in power supply circuits for effective switching
• Suitable for motor control requiring accurate current regulation
• Utilised within automotive systems for efficient power management
• Ideal for high-frequency switching circuits to enhance efficiency
• Adopted in industrial automation systems for superior performance
What are the thermal characteristics of this component?
The thermal resistance junction-to-case is approximately 1.3°C/W, which supports effective heat dissipation during operation, essential for maintaining optimal performance and reliability.
How do I ensure proper installation for optimal performance?
It is important to adhere to suitable PCB design guidelines, particularly focusing on minimising inductance and maximising thermal contact with the substrate to prevent overheating during operation.
Can it handle pulsed currents effectively?
Yes, it can support pulsed drain currents up to 150A, enabling management of transient conditions without compromising the device's integrity.
What is the significance of the RDS(on) Value in operations?
The low RDS(on) Value of 30mΩ is important as it reduces power losses during switching, enhancing overall circuit efficiency and performance.
How does the gate threshold voltage affect functionality?
With a threshold voltage between 1V and 2.5V, it allows for precise control, making it suitable for various electronic applications requiring accurate switching.
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-247 IRFP2907ZPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF8010STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3607PBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin IPAK IRFU3607PBF
