Infineon HEXFET N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin IPAK IRFU3607PBF
- RS Stock No.:
- 165-7585
- Mfr. Part No.:
- IRFU3607PBF
- Brand:
- Infineon
This image is representative of the product range
Add 150 more to save $4.95
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$98.48
(exc. GST)
$108.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 825 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.313 | $98.48 | - |
| 150 - 225 | $1.28 | $96.00 | $4.95 |
| 300 + | $1.261 | $94.58 | $15.60 |
*price indicative
- RS Stock No.:
- 165-7585
- Mfr. Part No.:
- IRFU3607PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | IPAK | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type IPAK | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 6.22mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3607PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin IPAK
