Infineon HEXFET N-Channel MOSFET, 170 A, 80 V Enhancement, 3-Pin TO-247 IRFP2907ZPBF
- RS Stock No.:
- 124-9010
- Mfr. Part No.:
- IRFP2907ZPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$220.70
(exc. GST)
$242.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $8.828 | $220.70 | - |
| 50 - 75 | $8.678 | $216.95 | 1% |
| 100 + | $8.517 | $212.93 | 3% |
*price indicative
- RS Stock No.:
- 124-9010
- Mfr. Part No.:
- IRFP2907ZPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Power Dissipation Pd | 310W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Power Dissipation Pd 310W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-247 IRFP2907ZPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
