Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 5.3 A, 6.6 A, 20 V, 8-Pin SOIC IRF7317TRPBF
- RS Stock No.:
- 826-8875
- Mfr. Part No.:
- IRF7317TRPBF
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 826-8875
- Mfr. Part No.:
- IRF7317TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5.3 A, 6.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 46 mΩ, 98 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.7V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 18 nC @ 4.5 V, 19 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5.3 A, 6.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 46 mΩ, 98 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.7V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 18 nC @ 4.5 V, 19 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF8313TRPBF
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM HP8M31 Dual N/P-Channel MOSFET 60 V, 8-Pin HSOP8 HP8M31TB1
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- ROHM VT6M1 Dual N/P-Channel MOSFET 20 V, 6-Pin VMT VT6M1T2CR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
