Nexperia Dual N/P-Channel MOSFET, 200 mA, 350 mA, 30 V, 6-Pin SOT-363 NX3008CBKS,115
- RS Stock No.:
- 136-2144
- Mfr. Part No.:
- NX3008CBKS,115
- Brand:
- Nexperia
- RS Stock No.:
- 136-2144
- Mfr. Part No.:
- NX3008CBKS,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 200 mA, 350 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 2.8 Ω, 7.8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 990 mW | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V | |
| Width | 1.35mm | |
| Number of Elements per Chip | 2 | |
| Length | 2.2mm | |
| Transistor Material | Si | |
| Automotive Standard | AEC-Q101 | |
| Height | 1mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 200 mA, 350 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 2.8 Ω, 7.8 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 990 mW | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V | ||
Width 1.35mm | ||
Number of Elements per Chip 2 | ||
Length 2.2mm | ||
Transistor Material Si | ||
Automotive Standard AEC-Q101 | ||
Height 1mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Very fast switching
Trench MOSFET technology
ESD protection up to 2
AEC-Q101 qualified
Related links
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Diodes Inc Dual N-Channel MOSFET 60 V, 6-Pin SOT-363 DMN66D0LDW-7
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TP5335K1-G
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363 DMC3401LDW-7
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
