onsemi Dual N/P-Channel MOSFET, 3 A, 4 A, 20 V, 8-Pin EMH EMH2604-TL-H
- RS Stock No.:
- 163-2139
- Mfr. Part No.:
- EMH2604-TL-H
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2139
- Mfr. Part No.:
- EMH2604-TL-H
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3 A, 4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | EMH | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 115 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 1.2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Length | 2mm | |
| Typical Gate Charge @ Vgs | 4.7 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Width | 1.7mm | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3 A, 4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type EMH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 115 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 1.2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Length 2mm | ||
Typical Gate Charge @ Vgs 4.7 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Width 1.7mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Dual N-Channel MOSFET 30 V, 8-Pin ECH ECH8663R-TL-H
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- ROHM QS8M51 Dual N/P-Channel MOSFET 1.5 A 8-Pin TSMT-8 QS8M51TR
- ROHM HP8M31 Dual N/P-Channel MOSFET 60 V, 8-Pin HSOP8 HP8M31TB1
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- ROHM Dual N/P-Channel MOSFET 20 V, 6-Pin TSMT-6 QS6M4TR
- ROHM VT6M1 Dual N/P-Channel MOSFET 20 V, 6-Pin VMT VT6M1T2CR
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
