ROHM N-Channel MOSFET, 2.5 A, 20 V, 3-Pin TUMT RUF025N02TL
- RS Stock No.:
- 826-7800P
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7800P
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- ROHM RUF Type N-Channel MOSFET 20 V N, 3-Pin TUMT
- ROHM RUF Type N-Channel MOSFET 20 V N, 3-Pin TUMT RUF025N02FRATL
- ROHM RUF025N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM Single RUF025N02 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM N-Channel MOSFET 20 V, 3-Pin TUMT3 RUF015N02TL
- ROHM RTR025N05 N-Channel MOSFET 45 V, 3-Pin SOT-346 RQ5H025TNTL
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- ROHM RTR025P02 P-Channel MOSFET 20 V, 3-Pin TSMT-3 RQ5C025TPTL
