ROHM RUF025N02 N-Channel MOSFET, 2.5 A, 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- RS Stock No.:
- 183-5622
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-5622
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | RUF025N02 | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 820μm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series RUF025N02 | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 800mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 820μm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Power MOSFETs are MADE as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering Compact types, high-power types and complex types to meet various needs in the market.
Low voltage(1.5V) drive type
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Related links
- ROHM Single RUF025N02 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM N-Channel MOSFET 20 V, 3-Pin TUMT RUF025N02TL
- DiodesZetex DMP2165UW Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMP2165UW Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMP2165UW-7
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS205NH6327XTSA1
- ROHM BSS Type N-Channel MOSFET 3-Pin SOT-323 BSS138WAHZGT106
- ROHM RSF015N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 RSF015N06TL
