ROHM RTR025N05 N-Channel MOSFET, 2.5 A, 45 V, 3-Pin SOT-346 RQ5H025TNTL
- RS Stock No.:
- 124-6831
- Mfr. Part No.:
- RQ5H025TNTL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6831
- Mfr. Part No.:
- RQ5H025TNTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 45 V | |
| Package Type | SOT-346 | |
| Series | RTR025N05 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 175 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1 W | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.8mm | |
| Typical Gate Charge @ Vgs | 3.2 nC @ 4.5 V | |
| Length | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 45 V | ||
Package Type SOT-346 | ||
Series RTR025N05 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 175 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1 W | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 1 | ||
Width 1.8mm | ||
Typical Gate Charge @ Vgs 3.2 nC @ 4.5 V | ||
Length 3mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- TH
Related links
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RTR025N05HZGTL
- ROHM RSR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RSR025N05HZGTL
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RQ5E025TN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
