ROHM Single RUF025N02 1 N-Channel MOSFET, 2.5 A, 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- RS Stock No.:
- 183-5146
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-5146
- Mfr. Part No.:
- RUF025N02TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Configuration | Single | |
| Series | RUF025N02 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 2.5 A | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SOT-323 | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 820 μm | |
| Length | 2.1 mm | |
| Maximum Drain Source Resistance (Rds) | 160 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 10 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 1.8 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Configuration Single | ||
Series RUF025N02 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 2.5 A | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SOT-323 | ||
Forward Voltage (Vf) 1.2 V | ||
Height 820 μm | ||
Length 2.1 mm | ||
Maximum Drain Source Resistance (Rds) 160 mΩ | ||
Maximum Gate Source Voltage (Vgs) 10 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 1.8 mm | ||
- COO (Country of Origin):
- JP
Power MOSFETs are MADE as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering Compact types, high-power types and complex types to meet various needs in the market.
Low voltage(1.5V) drive type
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Related links
- ROHM RUF025N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RUF025N02TL
- ROHM BSS Type N-Channel MOSFET 3-Pin SOT-323 BSS138WAHZGT106
- ROHM RSF015N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 RSF015N06TL
- DiodesZetex DMP2165UW Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- ROHM RTF016N05 Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-323 RTF016N05TL
- ROHM RU1J002YN Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-323 RU1J002YNTCL
- DiodesZetex DMP2165UW Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMP2165UW-7
- ROHM Single RQ5H020TN 1 Type N-Channel MOSFET Enhancement, 3-Pin TSMT-3 RQ5H020TNTL
