ROHM N-Channel MOSFET, 1.5 A, 20 V, 3-Pin TUMT3 RUF015N02TL

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 pack of 30 units)*

$19.17

(exc. GST)

$21.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
30 - 30$0.639$19.17-
60 - 120$0.62$18.602%
150 - 270$0.601$18.035%
300 - 570$0.583$17.498%
600 +$0.566$16.9811%

*price indicative

RS Stock No.:
826-7807
Mfr. Part No.:
RUF015N02TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

TUMT3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Typical Gate Charge @ Vgs

1.8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

2mm

Number of Elements per Chip

1

Width

1.7mm

Height

0.77mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy