Vishay SQ Rugged Type P-Channel MOSFET, 2.2 A, 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$14.98

(exc. GST)

$16.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +$0.749$14.98

*price indicative

Packaging Options:
RS Stock No.:
819-3908
Mfr. Part No.:
SQ2301ES-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.2A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

SQ Rugged

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3W

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.02mm

Length

3.04mm

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy