Vishay SQ Rugged Type P-Channel MOSFET, 17 A, 40 V Enhancement, 8-Pin SOIC SQ4401EY-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3942
Mfr. Part No.:
SQ4401EY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

SQ Rugged

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.1V

Typical Gate Charge Qg @ Vgs

74nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

7.14W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.55mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy