Vishay SQ Rugged Type P-Channel MOSFET, 3 A, 12 V Enhancement, 3-Pin SOT-23 SQ2315ES-T1_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8408
Mfr. Part No.:
SQ2315ES-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

12V

Package Type

SOT-23

Series

SQ Rugged

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

92mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-8V, +8V

Typical Gate Charge Qg @ Vgs

8.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

175°C

Height

1.02mm

Standards/Approvals

No

Length

3.04mm

Width

1.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy