Vishay SQ Rugged Type P-Channel MOSFET, 2.2 A, 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
- RS Stock No.:
- 177-7625
- Mfr. Part No.:
- SQ2301ES-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7625
- Mfr. Part No.:
- SQ2301ES-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SQ Rugged | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SQ Rugged | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Operating Temperature 175°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 SQ2315ES-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
