Vishay SQ Rugged Type P-Channel MOSFET, 11 A, 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
- RS Stock No.:
- 145-2756
- Mfr. Part No.:
- SQD19P06-60L_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,928.00
(exc. GST)
$2,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.964 | $1,928.00 |
| 10000 + | $0.905 | $1,810.00 |
*price indicative
- RS Stock No.:
- 145-2756
- Mfr. Part No.:
- SQD19P06-60L_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ Rugged | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 46W | |
| Forward Voltage Vf | -1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ Rugged | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 46W | ||
Forward Voltage Vf -1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
P-Channel MOSFET, SQ Rugged Series, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 SQD45P03-12_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
