Vishay RF9Z10 Type P-Channel Power MOSFET, 6.7 A, 60 V Enhancement, 3-Pin TO-220AB IRF9Z10PBF
- RS Stock No.:
- 815-2679
- Mfr. Part No.:
- IRF9Z10PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-2679
- Mfr. Part No.:
- IRF9Z10PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Series | RF9Z10 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 43W | |
| Forward Voltage Vf | -5.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.51mm | |
| Height | 15.49mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Width | 4.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Series RF9Z10 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 43W | ||
Forward Voltage Vf -5.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.51mm | ||
Height 15.49mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Width 4.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay RF9Z10 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRF9Z10PBF
- Vishay IRF9Z14 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRF9Z14PBF
- Vishay IRF9Z14 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB
