Vishay IRL N-Channel Power MOSFET, 15 A, 100 V Enhancement, 3-Pin TO-220AB IRL530PBF
- RS Stock No.:
- 708-4866
- Mfr. Part No.:
- IRL530PBF
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.38
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.744 | $18.72 | - |
| 15 - 70 | $3.652 | $18.26 | $1.38 |
| 75 + | $3.014 | $15.07 | $54.75 |
*price indicative
- RS Stock No.:
- 708-4866
- Mfr. Part No.:
- IRL530PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220AB | |
| Series | IRL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | 2.5V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220AB | ||
Series IRL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf 2.5V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 9.01mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRL Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB IRL530PBF
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRL640SPBF
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL510PBF
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB
