Vishay RF9Z10 Type P-Channel Power MOSFET, 6.7 A, 60 V Enhancement, 3-Pin TO-220AB IRF9Z10PBF
- RS Stock No.:
- 145-1871
- Mfr. Part No.:
- IRF9Z10PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1871
- Mfr. Part No.:
- IRF9Z10PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Series | RF9Z10 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.49mm | |
| Width | 4.65mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 10.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Series RF9Z10 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Operating Temperature 175°C | ||
Height 15.49mm | ||
Width 4.65mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 10.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay RF9Z10 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRF9Z14 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRF9Z14PBF
- Vishay IRF9Z14 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay IRF9Z34 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRF9Z34 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220 IRF9Z34PBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
