Vishay IRF9Z14 Type P-Channel Power MOSFET, -6.7 A, -60 V Enhancement, 3-Pin TO-220AB IRF9Z14PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$78.40

(exc. GST)

$86.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$1.568$78.40
250 +$1.411$70.55

*price indicative

RS Stock No.:
178-0838
Mfr. Part No.:
IRF9Z14PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-6.7A

Maximum Drain Source Voltage Vds

-60V

Series

IRF9Z14

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

43W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

12nC

Forward Voltage Vf

-5.5V

Maximum Operating Temperature

175°C

Length

10.41mm

Width

4.7mm

Height

9.01mm

Standards/Approvals

RoHS

Automotive Standard

No

Vishay IRF9Z14 Series Power MOSFET, 60V Drain Source Voltage, 43W Power Dissipation - IRF9Z14PBF


This power MOSFET is a P-channel device designed for switching and amplification tasks in medium-power electronics. It operates with negative drain-source and gate-source polarities and is supplied in a TO-220AB through-hole package suited to boards requiring robust mounting and thermal interfacing. The component complies with RoHS and is intended for applications that demand defined gate control and reliable current handling within constrained thermal environments.

Features and Benefits:


• Rated for -60V drain-source voltage enabling higher-voltage P-channel designs
• Maximum continuous drain current of -6.7A supports substantial load currents
• Maximum power dissipation 43W allows sustained thermal loading
• Typical gate charge 12 nC reduces switching energy and transition losses
• Low RDS(on) 500 mΩ minimises conduction losses at operating conditions
• Tolerant operating range -55 °C to 175 °C for elevated-temperature systems

Applications


• Suitable for audio amplifier power-stage switching duties
• Ideal for discrete high-side switching in power supplies
• Used with through-hole layouts requiring firm heat-sink attachment
• Can be used for motor driver circuits needing a P-channel configuration
• Suitable for replacement in designs needing 60V P-channel devices

What is the package and mounting style for board integration?


The device is supplied in a TO-220AB package with three pins for through-hole mounting, facilitating straightforward soldered connections and mechanical stability.

How does the gate voltage limit affect control circuitry?


The maximum gate-source voltage rating is 20V, so driver circuits must keep gate swings within this limit to avoid damage.

What thermal considerations should I observe during PCB design?


With 43W maximum dissipation, designers should provide a heat sink or adequate copper area and consider thermal vias to maintain junction temperatures.

How does channel type and mode influence switching behaviour?


As a P-channel enhancement device, it requires a gate voltage more positive relative to the source to turn off and more negative relative to the source to switch on, suitable for high-side arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy