Vishay TrenchFET Type P-Channel Power MOSFET, 12 A, 30 V Enhancement, 6-Pin SOT-363 SIA449DJ-T1-GE3
- RS Stock No.:
- 814-1213
- Mfr. Part No.:
- SIA449DJ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-1213
- Mfr. Part No.:
- SIA449DJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-363 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.038Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 19W | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 2.15mm | |
| Width | 2.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-363 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.038Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 19W | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 2.15mm | ||
Width 2.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, TrenchFET Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel MOSFET 150 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel MOSFET 150 V Enhancement, 6-Pin SOT-363 SI1411DH-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-363 SI1401EDH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
