Vishay TrenchFET Type P-Channel MOSFET, 4 A, 12 V Enhancement, 6-Pin SOT-363 SI1401EDH-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7264
Mfr. Part No.:
SI1401EDH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

12V

Series

TrenchFET

Package Type

SOT-363

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

14.1nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.8W

Maximum Operating Temperature

150°C

Width

2.4mm

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 12V and a maximum gate-source voltage of 10V. It has drain-source resistance of 34mohm at a gate-source voltage of 4.5V. It has a maximum power dissipation of 2.8W and continuous drain current of 4A. The minimum and a maximum driving voltage for this transistor are 1.5V and 4.5V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

• Typical ESD performance 1500V

Applications


• Cellular phone

• DSC

• GPS

• Load switch

• MP3

• PA switch and battery switch for portable devices

• Portable game console

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEC 61249-2-21

• Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy