Vishay Si1416EDH N-Channel MOSFET, 3.9 A, 30 V Enhancement, 6-Pin SC-88 Si1416EDH-T1-GE3
- RS Stock No.:
- 812-3063
- Mfr. Part No.:
- Si1416EDH-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-3063
- Mfr. Part No.:
- Si1416EDH-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-88 | |
| Series | Si1416EDH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 77mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.8W | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-88 | ||
Series Si1416EDH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 77mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.8W | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si1416EDH Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1922EDH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
