onsemi NTF Type P-Channel MOSFET, 2.9 A, 30 V Enhancement, 4-Pin SOT-223 NTF5P03T3G

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.80

(exc. GST)

$21.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.792$19.80-
1000 - 1975$0.774$19.352%
2000 +$0.761$19.033%

*price indicative

Packaging Options:
RS Stock No.:
802-1478
Distrelec Article No.:
304-45-676
Mfr. Part No.:
NTF5P03T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

30V

Series

NTF

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

150mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.13W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

15nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.5V

Maximum Operating Temperature

150°C

Length

6.7mm

Standards/Approvals

No

Height

1.65mm

Width

3.7mm

Automotive Standard

AEC

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy