Infineon SIPMOS Type P-Channel MOSFET, 2.9 A, 60 V Enhancement, 4-Pin SOT-223 BSP613PH6327XTSA1
- RS Stock No.:
- 892-2236
- Distrelec Article No.:
- 304-44-417
- Mfr. Part No.:
- BSP613PH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 260 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$35.26
(exc. GST)
$38.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,440 unit(s) ready to ship from another location
- Plus 13,460 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $1.763 | $35.26 | - |
| 260 - 480 | $1.753 | $35.06 | - |
| 500 + | $1.72 | $34.40 | 2% |
*price indicative
- RS Stock No.:
- 892-2236
- Distrelec Article No.:
- 304-44-417
- Mfr. Part No.:
- BSP613PH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 10.8W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Width | 40mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 10.8W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 40mm | ||
Width 40mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 2.9A Maximum Continuous Drain Current - BSP613PH6327XTSA1
Features and Benefits:
• 2.9A continuous drain current supports steady load delivery
• 130mΩ maximum Rds(on) reduces conduction losses
• 22nC typical gate charge simplifies gate-drive sizing
• 10.8W maximum power dissipation allows sustained power handling
• -55°C to 175°C operating range suits wide temperature extremes
Applications
• Ideal for industrial high-temperature control circuits
• Used with compact power regulators on surface-mount designs
• Can be used for polarity and reverse-current protection arrangements
• Used for low-to-moderate current battery management functions
What mounting style is required for assembly?
What gate voltage limits should designers observe?
How does forward voltage affect system design?
Is this device suitable for automotive-grade projects?
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP315PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP171PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP170PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP322PH6327XTSA1
