onsemi NTF Type P-Channel MOSFET, 2.6 A, 60 V Enhancement, 4-Pin SOT-223 NTF2955T1G
- RS Stock No.:
- 103-5069
- Mfr. Part No.:
- NTF2955T1G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $415.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$830.00
(exc. GST)
$910.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.83 | $830.00 | - |
| 5000 + | $0.747 | $747.00 | $415.00 |
*price indicative
- RS Stock No.:
- 103-5069
- Mfr. Part No.:
- NTF2955T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTF | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 185mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 14.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.3W | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTF | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 185mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 14.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.3W | ||
Maximum Operating Temperature 175°C | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTF Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NTF2955T1G
- onsemi NTF Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NTF Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NTF5P03T3G
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP NTGS3441T1G
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP318SH6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
