onsemi NTF Type P-Channel MOSFET, 1.65 A, 20 V Enhancement, 6-Pin TSOP NTGS3441T1G
- RS Stock No.:
- 791-6280
- Mfr. Part No.:
- NTGS3441T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-6280
- Mfr. Part No.:
- NTGS3441T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.65A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTF | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 135mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.65A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTF | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 135mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTF Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NTF Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NTF Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NTF5P03T3G
- onsemi NTF Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NTF2955T1G
- Vishay SQ3495EV Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay Si3433CDV Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
