Infineon SIPMOS Type P-Channel MOSFET, 2.9 A, 60 V Enhancement, 4-Pin SOT-223 BSP613PH6327XTSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$886.00

(exc. GST)

$975.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.886$886.00
5000 +$0.797$797.00

*price indicative

RS Stock No.:
178-5073
Mfr. Part No.:
BSP613PH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

SIPMOS

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

10.8W

Typical Gate Charge Qg @ Vgs

22nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Height

1.5mm

Length

40mm

Width

40mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 2.9A Maximum Continuous Drain Current - BSP613PH6327XTSA1


This MOSFET is a P-channel enhancement-mode transistor designed for surface-mount power switching in demanding environments. It delivers controlled gate-driven switching for automotive and industrial systems, offering a combination of moderate current handling and temperature tolerance to support elevated-temperature operation and compact board layouts.

Features and Benefits:


• 60V drain-source rating enables medium-voltage switching
• 2.9A continuous drain current supports steady load delivery
• 130mΩ maximum Rds(on) reduces conduction losses
• 22nC typical gate charge simplifies gate-drive sizing
• 10.8W maximum power dissipation allows sustained power handling
• -55°C to 175°C operating range suits wide temperature extremes

Applications


• Suitable for load switching in automotive electronics
• Ideal for industrial high-temperature control circuits
• Used with compact power regulators on surface-mount designs
• Can be used for polarity and reverse-current protection arrangements
• Used for low-to-moderate current battery management functions

What mounting style is required for assembly?


It uses a SOT-223 4-pin surface-mount package that is compatible with standard SMT reflow processes and common PCB layout footprints.

What gate voltage limits should designers observe?


The maximum permissible gate-to-source voltage is 20V, so gate-drive circuitry must remain within this threshold to avoid device stress.

How does forward voltage affect system design?


The forward voltage of approximately 1.1V informs power-loss calculations during conduction and helps determine thermal management needs in the application.

Is this device suitable for automotive-grade projects?


It meets AEC‑Q101 criteria, making it appropriate for many automotive electronic module implementations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy