Toshiba TK N-Channel MOSFET, 7 A, 600 V Enhancement, 3-Pin TO-252 TK7P60W,RVQ(S

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.616$13.08-
500 - 995$2.556$12.782%
1000 +$2.518$12.593%

*price indicative

RS Stock No.:
799-5214
Mfr. Part No.:
TK7P60W,RVQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

600V

Series

TK

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

15nC

Forward Voltage Vf

-1.7V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.3mm

Length

6.6mm

Width

6.1mm

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET N-Channel, TK6 & TK7 Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy