Toshiba TK N-Channel MOSFET, 5.4 A, 600 V Enhancement, 3-Pin TO-252 TK5P60W,RVQ(S
- RS Stock No.:
- 896-2644
- Mfr. Part No.:
- TK5P60W,RVQ(S
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.73
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.973 | $9.73 |
| 20 - 40 | $0.955 | $9.55 |
| 50 - 90 | $0.938 | $9.38 |
| 100 - 190 | $0.92 | $9.20 |
| 200 + | $0.903 | $9.03 |
*price indicative
- RS Stock No.:
- 896-2644
- Mfr. Part No.:
- TK5P60W,RVQ(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | TK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 60W | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.18mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series TK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 60W | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 7.18mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3P
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
